Part Details for 0037128 by Lapp Group
Overview of 0037128 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0037128
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72161440
|
RS | Cable, Flexible, UNITRONIC LiHH, 24 AWG/12C, 250V, CE | Lapp Group 0037128 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,028.4800 | RFQ |
DISTI #
72152421
|
RS | Cable, Flexible, UNITRONIC LiHH, 24 AWG/12C, 250V, CE | Lapp Group 0037128 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$184.0100 / $202.2100 | RFQ |
DISTI #
LIHH-12X0.25
|
TME | Wire, UNITRONIC® LiHH, 12x0.25mm2, unshielded, 60V, Cu, stranded Min Qty: 1 | 0 |
|
$1.5000 / $2.5000 | RFQ |