Part Details for 0037-006-AB103 by Bourns Inc
Overview of 0037-006-AB103 by Bourns Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0037-006-AB103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0037-006-AB103
|
Avnet Abacus | Rotary Potentiometer, Carbon Element, 10 kOhm, 1Turn, Linear, 150 mW, � 20% (Alt: 0037-006-AB103) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0037-006-AB103
0037-006-AB103 CAD Models
0037-006-AB103 Part Data Attributes
|
0037-006-AB103
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
0037-006-AB103
Bourns Inc
Potentiometer, Carbon, 0.15W, 10000ohm, 20% +/-Tol
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Construction | Rotary | |
JESD-609 Code | e3 | |
Manufacturer Series | 0037 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Diameter | 13.5 mm | |
Package Length | 4.5 mm | |
Package Style | Screw Ends | |
Rated Power Dissipation (P) | 0.15 W | |
Resistance | 10000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 0037 | |
Technology | CARBON | |
Tolerance | 20% |