Part Details for 0036928 by Lapp Group
Overview of 0036928 by Lapp Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0036928
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152395
|
RS | Cable, OLFLEX SERVO FD, 20 AWG/4C+26 AWG/4C+(26 AWG/2Pr)+26 AWG2Pr, 30V | Lapp Group 0036928 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 1 |
|
$1,078.3100 | Buy Now |
DISTI #
72161431
|
RS | Cable, OLFLEX SERVO FD, 20 AWG/4C+26 AWG/4C+(26 AWG/2Pr)+26 AWG2Pr, 30V | Lapp Group 0036928 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$4,934.6400 | RFQ |
DISTI #
OL798CP-0036928
|
TME | Wire: encoder cable, hybrid,ÖLFLEX® SERVO FD 798 CP, green, PUR Min Qty: 1 | 0 |
|
$7.8200 / $11.9900 | RFQ |