There are no models available for this part yet.
Overview of 0035804 by Lapp Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0035804 by Lapp Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72152929
|
RS | Cable, Flexible, UNITRONIC LiYCY (TP), 24 AWG/8Pr, Shielded, 250V, CE | Lapp Group 0035804 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$378.1400 / $415.5400 | RFQ | |
DISTI #
72160614
|
RS | Cable, Flexible, UNITRONIC LiYCY (TP), 24 AWG/8Pr, Shielded, 250V, CE | Lapp Group 0035804 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,527.4900 | RFQ | |
DISTI #
LIYCY-TP-8X2X0.25
|
TME | Wire, UNITRONIC® LiYCY (TP), 8x2x0.25mm2, PVC, grey, 500V, CPR: Eca Min Qty: 1 | 371 |
|
$2.2300 / $3.7100 | Buy Now |
CAD Models for 0035804 by Lapp Group
Part Data Attributes for 0035804 by Lapp Group
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LAPP GROUP PVT LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Application
|
COMMUNICATION, SIGNAL AND CONTROL
|
Approvals
|
VDE
|
Conductor Material
|
COPPER
|
Connector Support Type
|
WIRE AND CABLE
|
Construction
|
STRANDED
|
Cross Section Area
|
0.25 mm2
|
Diameter
|
10.3 mm
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Jacket Material
|
POLYVINYL CHLORIDE
|
Number of Conductors
|
8
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Voltage
|
250 V
|
Shielding
|
YES
|
Wire Gauge
|
24 AWG
|
Wire and Cable Name
|
COMMUNICATION CABLE
|