Part Details for 0035221 by Lapp Group
Overview of 0035221 by Lapp Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0035221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71604827
|
RS | Olflex Classic 100Cy Flex Control Cable, Shielded, 18Awg/3C, Pvc, Transparent | Lapp Group 0035221 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$516.2600 / $561.1600 | RFQ |
DISTI #
CL100CY-3G1
|
TME | Wire, ÖLFLEX® CLASSIC 100 CY, 3G1mm2, PVC, transparent,grey Min Qty: 1 | 34 |
|
$1.5300 / $2.5600 | Buy Now |
Part Details for 0035221
0035221 CAD Models
0035221 Part Data Attributes
|
0035221
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0035221
Lapp Group
Wire And Cable, 3 Conductor(s), 300V, Power And Control Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | PLANT ENGINEERING, INDUSTRIAL MACHINERY | |
Approvals | CE; EAC; EN; IEC | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 1 mm2 | |
Diameter | 8.2 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 300 V | |
Shielding | YES | |
Wire and Cable Name | POWER AND CONTROL CABLE |