Part Details for 0035.9640.1 by Schurter Electronic Components
Overview of 0035.9640.1 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0035.9640.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B5009
|
Newark | Asl 3 L 81 Rd Rd S/Carton Box |Schurter 0035.9640.1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2400 / $2.8000 | Buy Now |
DISTI #
486-4272-ND
|
DigiKey | HOLDER LED 3MM SGL RED RA Min Qty: 1 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6276 / $2.2100 | Buy Now |
DISTI #
0035.9640.1
|
Avnet Americas | ASL 1 HOLDER RD - Boxed Product (Development Kits) (Alt: 0035.9640.1) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.5884 / $1.8627 | Buy Now |
DISTI #
693-0035.9640.1
|
Mouser Electronics | LED Circuit Board Indicators ASL 1ER FASS. RT RoHS: Compliant | 33 |
|
$1.6200 / $2.2100 | Buy Now |
DISTI #
70434248
|
RS | LED Holder, Single, w/T1, 3mm LED, Red, 90-Degree Pin Leads, ASL | Schurter 0035.9640.1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 / $2.2100 | RFQ |
|
Future Electronics | ASL 1 HOLDER RD RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$1.5900 / $1.7400 | Buy Now |
|
Onlinecomponents.com | ASL 1 HOLDER RD RoHS: Compliant | 0 |
|
$1.6800 / $2.0700 | Buy Now |
DISTI #
0035.9640.1
|
TME | LED, in housing, red, 3mm, No.of diodes: 1, 30mA, Lens: red, 60°, 2V Min Qty: 1 | 0 |
|
$0.8600 / $1.2600 | RFQ |
DISTI #
000000000000279859
|
Sager | LED Circuit Board Indicators ASL 1ER FASS. RT Min Qty: 200 | 0 |
|
$1.6500 / $1.8600 | Buy Now |
DISTI #
0035.9640.1
|
Avnet Abacus | ASL 1 HOLDER RD (Alt: 0035.9640.1) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0035.9640.1
0035.9640.1 CAD Models
0035.9640.1 Part Data Attributes
|
0035.9640.1
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.9640.1
Schurter Electronic Components
Single Color LED, Red, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.045 A | |
Luminous Intensity-Nom | 2.1 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 70 deg |