There are no models available for this part yet.
Overview of 0035.9620.4 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-SFPPLOOPBK-003.5 | Amphenol Cables on Demand | Amphenol SF-SFPPLOOPBK-003.5 SFP+ Loopback Adapter Module for SFP+ Port Compliance Testing - 3.5dB Copper/Optical Cable Emulation | |
CO-058BNCX200-035 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-035 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 35ft | |
CLF1G0035-100H | Rochester Electronics | CLF1G0035-100 - 100W Broadband RF power GaN HEMT (Custom) |
Price & Stock for 0035.9620.4 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0035.9620.4
|
Avnet Abacus | LED Holder ASL For T1 LED (Alt: 0035.9620.4) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
CAD Models for 0035.9620.4 by Schurter Electronic Components
Part Data Attributes for 0035.9620.4 by Schurter Electronic Components
0035.9620.4
Schurter Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHURTER AG
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Color@Wavelength
|
Green
|
Forward Current-Max
|
0.03 A
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Peak Wavelength
|
565 nm
|
Reverse Voltage-Max
|
6 V
|
Viewing Angle
|
60 deg
|
Want to compare parts?
-
0035.9620.4Schurter Electronic ComponentsVisible LEDVS
-
Alternate Parts for 0035.9620.4
This table gives cross-reference parts and alternative options found for 0035.9620.4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0035.9620.4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-4221N-031 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 0035.9620.4 vs LTL-4221N-031 |
LTL-1CHE-012 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3.1mm, | Lite-On Semiconductor Corporation | 0035.9620.4 vs LTL-1CHE-012 |
LTL-4221N-001 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 0035.9620.4 vs LTL-4221N-001 |
LTL-4221N-051 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 0035.9620.4 vs LTL-4221N-051 |
LTL-4221N-021 | Single Color LED, High Efficiency Red, Diffused Red, T-1, 3mm, | Lite-On Semiconductor Corporation | 0035.9620.4 vs LTL-4221N-021 |
LTL-4221N-041 | Single Color LED, High Efficiency Red, Red Diffused, T-1, 3mm | Lite-On Semiconductor Corporation | 0035.9620.4 vs LTL-4221N-041 |