Part Details for 0035.7023 by Schurter Electronic Components
Overview of 0035.7023 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 0035.7023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C0464
|
Newark | Pbl Gn Lying Lenghtwise/Plastic Bag |Schurter 0035.7023 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1200 / $5.1400 | Buy Now |
DISTI #
486-3651-ND
|
DigiKey | HOLDER LED 3MM GREEN RA Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
52 In Stock |
|
$2.9888 / $3.6000 | Buy Now |
DISTI #
0035.7023
|
Avnet Americas | LED-HOLDER (FOR T1) GREEN - Bag (Alt: 0035.7023) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$2.9170 / $3.4206 | Buy Now |
DISTI #
693-0035.7023
|
Mouser Electronics | LED Mounting Hardware (For T1) Green RoHS: Compliant | 298 |
|
$2.9800 / $3.5900 | Buy Now |
DISTI #
70434233
|
RS | LED Holder w/Green T1, 3mm LED, 90-Degree Pin Leads, Front/Back, PBL | Schurter 0035.7023 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9900 / $4.6900 | RFQ |
|
Future Electronics | Single Green 2.4V 30mA Round Domed Through Hole Right Angle LED Holder RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 5200Bulk |
|
$0.9000 / $0.9750 | Buy Now |
|
Onlinecomponents.com | LED-HOLDER (FOR T1) GREEN RoHS: Compliant | 0 |
|
$3.1000 / $4.7100 | Buy Now |
DISTI #
0035.7023
|
Avnet Americas | LED-HOLDER (FOR T1) GREEN - Bag (Alt: 0035.7023) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Container: Bag | 0 |
|
$2.9170 / $3.4206 | Buy Now |
DISTI #
0035.7023
|
TME | LED, in housing, green, 3mm, -25÷85°C, IP40, Kind: prominent Min Qty: 1 | 180 |
|
$1.2400 / $1.8300 | Buy Now |
DISTI #
FUSE6465
|
Rutronik | PBL LED-HOLDER, green RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Stock DE - 100 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.9177 / $0.9994 | Buy Now |
Part Details for 0035.7023
0035.7023 CAD Models
0035.7023 Part Data Attributes:
|
0035.7023
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.7023
Schurter Electronic Components
LED Mounting Hardware,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 3 V | |
Luminous Intensity-Min | 0.0063 cd | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 5 mm | |
Viewing Angle | 60 deg |