Part Details for 0035.1260 by Schurter Electronic Components
Overview of 0035.1260 by Schurter Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0035.1260
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C3460
|
Newark | Srl, Red, Straight - Paralllel To The Front Panel, Frontpanel And Pcb Mounting, With 5 Mm Led, Led-Holder, Indicator |Schurter 0035.1260 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70434344
|
RS | LED Holder w/Red T1-3/4, 5mm LED, Straight Pin Leads, SRL | Schurter 0035.1260 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0400 / $5.9300 | RFQ |
DISTI #
0035.1260
|
Avnet Abacus | SRL LEUCHTDIODENF. RT (Alt: 0035.1260) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 0035.1260
0035.1260 CAD Models
0035.1260 Part Data Attributes:
|
0035.1260
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0035.1260
Schurter Electronic Components
Single Color LED, Red, T-1 3/4, 5mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.045 A | |
Luminous Intensity-Nom | 5.25 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 16 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 140 deg |