Part Details for 0034306 by Lapp Group
Overview of 0034306 by Lapp Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72152127
|
RS | Cable, Flexible, UNITRONIC LiYCY, 26 AWG/6C, Shielded, 250V, CE | Lapp Group 0034306 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$127.2100 / $139.7900 | RFQ |
DISTI #
72161315
|
RS | Cable, Flexible, UNITRONIC LiYCY, 26 AWG/6C, Shielded, 250V, CE | Lapp Group 0034306 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Lead time: 6 Weeks, 0 Days Container: ft. Coil | 0 |
|
$522.5800 / $568.0200 | RFQ |
DISTI #
33117909
|
Verical | Data Cable Polyvinyl Chloride 6Conductors 26AWG 4.9mm 350V Pebble Gray Polyvinyl Chloride UNITRONIC® Coil/Drum RoHS: Compliant Min Qty: 2 Package Multiple: 2 | Americas - 2 |
|
$111.0260 | Buy Now |
DISTI #
LIYCY-6X0.14
|
TME | Wire, UNITRONIC® LiYCY, 6x0.14mm2, shielded,tinned copper braid Min Qty: 1 | 583 |
|
$0.7500 / $1.2400 | Buy Now |
DISTI #
2813419
|
Farnell | SHLD FLEX CABLE, 6COND, 0.14MM2, 100M RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 3 Days Container: Reel | 52 |
|
$63.7227 / $87.8895 | Buy Now |
Part Details for 0034306
0034306 CAD Models
0034306 Part Data Attributes:
|
0034306
Lapp Group
Buy Now
Datasheet
|
Compare Parts:
0034306
Lapp Group
Wire And Cable, 6 Conductor(s), 26AWG, 250V, Communication Cable, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LAPP GROUP PVT LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | COMMUNICATION, SIGNAL AND CONTROL | |
Approvals | VDE | |
Conductor Material | COPPER | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.14 mm2 | |
Diameter | 4.9 mm | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Number of Conductors | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 250 V | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |