Part Details for 0034.7317 by Schurter Electronic Components
Overview of 0034.7317 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0034AYGC-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
UPD780034AGK(A)-XXX-9ET-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, / | |
UPD78F0034AGB-8EU | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 0034.7317
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N4042
|
Newark | Mstu 250 Fuse T 1.6A/Blister Reel |Schurter 0034.7317 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6640 | Buy Now |
DISTI #
486-7083-1-ND
|
DigiKey | FUSE BOARD MNT 1.6A 250VAC RAD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
750 In Stock |
|
$0.3530 / $0.4700 | Buy Now |
DISTI #
0034.7317
|
Avnet Americas | MSTU 250 FUSE 1.6A T - Bag (Alt: 0034.7317) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4518 / $0.5050 | Buy Now |
DISTI #
693-0034.7317
|
Mouser Electronics | Fuses with Leads - Through Hole MSTU 250 FUSE 1.6A T | 0 |
|
$0.4420 | Order Now |
DISTI #
70432328
|
RS | Fuse Subminiature Time-Lag 1.6A 250VAC 8.5x8.5mm 2-Pin/Short PCB Mnt Tape/Reel | Schurter 0034.7317 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 19 Weeks | 0 |
|
$0.4910 | Buy Now |
|
Onlinecomponents.com | MSTU 250 FUSE 1.6A T RoHS: Compliant | 0 |
|
$0.4484 / $0.5269 | Buy Now |
DISTI #
000000000002653823
|
Sager | Fuses with Leads - Through Hole MSTU 250 FUSE 1.6A T Min Qty: 1 | 0 |
|
$0.4358 / $0.5191 | Buy Now |
|
Master Electronics | MSTU 250 FUSE 1.6A T RoHS: Compliant | 0 |
|
$0.4484 / $0.5269 | Buy Now |
Part Details for 0034.7317
0034.7317 CAD Models
0034.7317 Part Data Attributes
|
0034.7317
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.7317
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, 14 INCH | |
Pre-arcing Time-Min | 120000 ms | |
Rated Breaking Capacity | 50 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.7317
This table gives cross-reference parts and alternative options found for 0034.7317. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.7317, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34.7217 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.7317 vs 34.7217 |
34.7317 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 1.6A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.7317 vs 34.7317 |