Part Details for 0034.6923 by Schurter Electronic Components
Results Overview of 0034.6923 by Schurter Electronic Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.6923 Information
0034.6923 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85869-234LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Pin-in-Paste, 4 Rows, 96 Positions. | |
85869-232LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Pin-in-Paste, 4 Rows, 96 Positions. | |
10069230-001ALF | Amphenol Communications Solutions | 10069230-001ALF-SIGNAL BOARD ASSEMBLY |
Price & Stock for 0034.6923
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1637545
|
Farnell | FUSE, TIME-LAG, 6.3A RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 626 |
|
$0.4828 / $0.6018 | Buy Now |
DISTI #
486-1484-ND
|
DigiKey | FUSE BOARD MNT 6.3A 250VAC RAD Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
155 In Stock |
|
$0.4972 / $1.3500 | Buy Now |
DISTI #
0034.6923
|
Avnet Americas | MXT 250 FUSE 6.3A T - Bag (Alt: 0034.6923) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4596 / $0.4902 | Buy Now |
DISTI #
693-0034.6923
|
Mouser Electronics | Fuses with Leads - Through Hole MXT 250 6.3A T 4.3 RoHS: Compliant | 612 |
|
$0.4790 / $0.5100 | Buy Now |
|
Future Electronics | 6.3 A 250 V A Radial Can Board Mount Fuse (Cartridge Style Excluded) RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks | 0 |
|
$0.5320 | Buy Now |
|
Onlinecomponents.com | MXT 250 FUSE 6.3A T RoHS: Compliant |
85 In Stock |
|
$0.4904 / $0.7710 | Buy Now |
DISTI #
33116687
|
Verical | Fuse Subminiature Slow Blow Acting 6.3A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus RoHS: Compliant Min Qty: 218 Package Multiple: 1 | Americas - 1342 |
|
$1.0094 | Buy Now |
DISTI #
77791767
|
Verical | Fuse Subminiature Slow Blow Acting 6.3A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2348 | Americas - 1100 |
|
$0.3927 / $0.4197 | Buy Now |
DISTI #
87359294
|
Verical | Fuse Subminiature Slow Blow Acting 6.3A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus RoHS: Compliant Min Qty: 170 Package Multiple: 1 | Americas - 800 |
|
$0.4609 | Buy Now |
DISTI #
51598641
|
Verical | Fuse Subminiature Slow Blow Acting 6.3A 250V 8.5 X 8.5mm Thermoplastic Bag CCC/PSE/VDE/cULus RoHS: Compliant Min Qty: 85 Package Multiple: 85 Date Code: 1916 | Americas - 85 |
|
$0.6637 / $0.9116 | Buy Now |