Part Details for 0034.6606 by Schurter Electronic Components
Overview of 0034.6606 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5660/6IAZ-T | Renesas Electronics Corporation | 8-Bit, 125/60MSPS, High Speed D/A Converter | |
5962-8966606XA | Renesas Electronics Corporation | 256 x 9 AsyncFIFO, 5.0V | |
HI5660/6IAZ | Renesas Electronics Corporation | 8-Bit, 125/60MSPS, High Speed D/A Converter |
Price & Stock for 0034.6606
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F2129
|
Newark | Fuse, Pcb, 125Ma, 250V, Time Delay, Fuse Current:125Ma, Voltage Rating Vac:250Vac, Product Range:Mst 250 Series, Voltage Rating Vdc:125Vdc, Blow Characteristic:Time Delay, Fuse Case Style:-, Breaking Capacity Current Ac:35A Rohs Compliant: Yes |Schurter 0034.6606 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.5970 | Buy Now |
DISTI #
79AH8195
|
Newark | Mst 250 Fuse 125Ma T Rohs Compliant: Yes |Schurter 0034.6606 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5250 | Buy Now |
DISTI #
486-1463-ND
|
DigiKey | FUSE BRD MNT 125MA 250VAC 125VDC Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
545 In Stock |
|
$0.4012 / $0.4200 | Buy Now |
DISTI #
0034.6606
|
Avnet Americas | MST 250 FUSE 125mA T - Bag (Alt: 0034.6606) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$0.3916 / $0.4592 | Buy Now |
DISTI #
693-0034.6606
|
Mouser Electronics | Fuses with Leads - Through Hole MST 250 125mA T 4.3 RoHS: Compliant | 466 |
|
$0.4010 / $0.4100 | Buy Now |
|
Future Electronics | MST250 Series Time Lag 250 V 125 mA Ø 8.5 x 8.5 mm Subminiature Radial Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.4350 / $0.5050 | Buy Now |
|
Onlinecomponents.com | MST 250 FUSE 125mA T RoHS: Compliant | 0 |
|
$0.4268 / $0.6321 | Buy Now |
DISTI #
83150904
|
Verical | Fuse Subminiature Slow Blow Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2411 | Americas - 1500 |
|
$0.3556 / $0.3592 | Buy Now |
DISTI #
77777820
|
Verical | Fuse Subminiature Slow Blow Acting 0.125A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/CSA/PSE/UL/VDE/cULus RoHS: Compliant Min Qty: 180 Package Multiple: 1 | Americas - 1350 |
|
$0.3658 | Buy Now |
DISTI #
0034.6606
|
TME | Fuse: fuse, time-lag, 125mA, 250VAC, TR5, MST Min Qty: 2 | 1350 |
|
$0.2720 / $0.5750 | Buy Now |
Part Details for 0034.6606
0034.6606 CAD Models
0034.6606 Part Data Attributes
|
0034.6606
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6606
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | RATED BREAKING CAPACITY AT 63 VDC: 50 A | |
Blow Characteristic | TIME LAG | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 63 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; KTL; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6606
This table gives cross-reference parts and alternative options found for 0034.6606. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6606, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.6606 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.125A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6606 vs 34.6606 |
0034.6806 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6606 vs 0034.6806 |
34.6806 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.125A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6606 vs 34.6806 |
0034.6706 | Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6606 vs 0034.6706 |