Part Details for 0034.6010 by Schurter Electronic Components
Overview of 0034.6010 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.6010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-2605-ND
|
DigiKey | FUSE BRD MNT 400MA 250VAC RADIAL Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
227 In Stock |
|
$0.3488 / $0.3700 | Buy Now |
DISTI #
0034.6010
|
Avnet Americas | MSF 250 FUSE 400mA F - Bag (Alt: 0034.6010) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
$0.3404 / $0.3991 | Buy Now |
DISTI #
693-0034.6010
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 250 400mA F 4.3 RoHS: Compliant | 386 |
|
$0.3480 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.3880 | Buy Now |
|
Onlinecomponents.com | MSF 250 FUSE 400mA F RoHS: Compliant | 0 |
|
$0.3710 / $0.5494 | Buy Now |
DISTI #
000000000000279008
|
Sager | Fuses with Leads - Through Hole MSF 250 400mA F 4.3 Min Qty: 500 | 0 |
|
$0.3532 / $0.3986 | Buy Now |
DISTI #
0034.6010
|
Avnet Abacus | MSF 250 FUSE 400mA F (Alt: 0034.6010) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MSF 250 FUSE 400mA F RoHS: Compliant | 0 |
|
$0.3710 / $0.5494 | Buy Now |
Part Details for 0034.6010
0034.6010 CAD Models
0034.6010 Part Data Attributes
|
0034.6010
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6010
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0034.6010
This table gives cross-reference parts and alternative options found for 0034.6010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.6040 | Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6010 vs 0034.6040 |
34.601 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.4A, 250VAC, 250VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0034.6010 vs 34.601 |
0034.6070 | Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.6010 vs 0034.6070 |