-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Very Fast Blow, 0.315A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP6-0090L | Coilcraft Inc | General Purpose Inductor, 3.24uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH6-0090L | Coilcraft Inc | General Purpose Inductor, 7.29uH, 5%, 6 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
RJK6009DPP-00#T2 | Renesas Electronics Corporation | N Channel Power MOSFET, TO-220FN, /Tube |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73H2357
|
Newark | Msf 250 Fuse F 315Ma/Plastic Bag |Schurter 0034.6009 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.5250 / $0.5700 | Buy Now |
DISTI #
486-2604-ND
|
DigiKey | FUSE BRD MNT 315MA 250VAC RADIAL Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8338 In Stock |
|
$0.3488 / $0.3700 | Buy Now |
DISTI #
0034.6009
|
Avnet Americas | MSF 250 FUSE 315mA F - Bag (Alt: 0034.6009) RoHS: Compliant Min Qty: 900 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.3571 / $0.3991 | Buy Now |
DISTI #
693-0034.6009
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 250 315mA F 4.3 RoHS: Compliant | 569 |
|
$0.3480 / $0.3700 | Buy Now |
DISTI #
70160039
|
RS | Fuse Subminiature Quick-Acting 0.315A 250VAC 8.5x8.5mm 2-Pin Short PCB Mnt | Schurter 0034.6009 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3900 | RFQ |
|
Future Electronics | Fuses with Leads (Through Hole) MSF 250 315mA F 4.3 RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 19 Weeks Container: Bulk | 0Bulk |
|
$0.3400 / $0.4000 | Buy Now |
|
Onlinecomponents.com | MSF 250 FUSE 315mA F RoHS: Compliant | 100 Factory Stock |
|
$0.3652 / $0.5365 | Buy Now |
DISTI #
77796686
|
Verical | Fuse Subminiature Fast Acting 0.315A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus RoHS: Compliant Min Qty: 118 Package Multiple: 1 | Americas - 655 |
|
$0.4760 / $0.5964 | Buy Now |
DISTI #
0034.6009
|
TME | Fuse: fuse, quick blow, 315mA, 250VAC, TR5, MSF Min Qty: 1 | 655 |
|
$0.3950 / $0.9820 | Buy Now |
DISTI #
000000000000279007
|
Sager | Fuses with Leads - Through Hole MSF 250 315mA F 4.3 Min Qty: 1 | 700 |
|
$0.3444 / $0.4103 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.6009
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.6009
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.315A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.5 mm | |
Body Length or Diameter | 8.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 3 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 0034.6009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.6009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.6039 | Schurter Electronic Components | $0.3557 | Electric Fuse, Very Fast Blow, 0.315A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.6009 vs 0034.6039 |
34.6069 | Schurter Electronic Components | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.315A, 250VAC, 250VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.6009 vs 34.6069 |
0034.6069 | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 0.315A, 250VAC, 250VDC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.6009 vs 0034.6069 |
34.6039 | Schurter Electronic Components | Check for Price | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.315A, 250VAC, 250VDC, 35A (IR), THROUGH HOLE, ROHS COMPLIANT | 0034.6009 vs 34.6039 |