Part Details for 0034.5717.11 by Schurter Electronic Components
Overview of 0034.5717.11 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 0034.5717.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2237
|
Newark | Smd-Ftt 5X20 Fuse Tt 2.5A/Plastic Bag |Schurter 0034.5717.11 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1100 / $7.5600 | Buy Now |
DISTI #
486-2735-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
275 In Stock |
|
$5.1625 / $8.7600 | Buy Now |
DISTI #
0034.5717.11
|
Avnet Americas | SMD-FTT FUSE 2.5A TT - Bag (Alt: 0034.5717.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Bag | 0 |
|
$5.0386 / $5.9084 | Buy Now |
DISTI #
693-0034.5717.11
|
Mouser Electronics | Surface Mount Fuses SMD-FTT 2.5A FUSE RoHS: Compliant | 0 |
|
$5.5300 | Order Now |
DISTI #
70432177
|
RS | Fuse, Cylinder, Super-Time-Lag, 2.5A, 250VAC, 5x20mm, Glass, Au Plt, Surface Mt | Schurter 0034.5717.11 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$5.7400 | Buy Now |
|
Onlinecomponents.com | SMD-FTT FUSE 2.5A TT RoHS: Compliant |
153 In Stock |
|
$4.9900 / $9.0300 | Buy Now |
DISTI #
0034.5717.11
|
TME | Fuse: fuse, time-lag, 2.5A, 250VAC, cylindrical,glass, 5.2x20mm Min Qty: 100 | 0 |
|
$0.9500 | RFQ |
DISTI #
000000000000827877
|
Sager | Surface Mount Fuses SMD-FTT 2.5A FUSE Min Qty: 500 | 0 |
|
$5.2300 / $5.5100 | Buy Now |
DISTI #
0034.5717.11
|
Avnet Abacus | SMD-FTT FUSE 2.5A TT (Alt: 0034.5717.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.5717.11
0034.5717.11 CAD Models
0034.5717.11 Part Data Attributes
|
0034.5717.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5717.11
Schurter Electronic Components
Electric Fuse, Super Time Lag Blow, 2.5A, 250VAC, 35A (IR), Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | SUPER TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 258 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 150 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | GOLD | |
Terminal Shape | END CAP |