Part Details for 0034.5622.11 by Schurter Electronic Components
Overview of 0034.5622.11 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0034.5622.11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-1920-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
277 In Stock |
|
$0.7262 / $1.2400 | Buy Now |
DISTI #
0034.5622.11
|
Avnet Americas | SMD-FST FUSE 3.15A T - Bag (Alt: 0034.5622.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Bag | 0 |
|
$0.7088 / $0.8312 | Buy Now |
DISTI #
693-0034.5622.11
|
Mouser Electronics | Surface Mount Fuses SMD-FST 5X20 3.15A T RoHS: Compliant | 438 |
|
$0.7260 / $1.2400 | Buy Now |
DISTI #
70432139
|
RS | Fuse, Cylinder, Time-Lag, 3.15A, 250VAC, 5x20mm, Glass, Au Plate, Surface Mnt | Schurter 0034.5622.11 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9900 / $1.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.8070 | Buy Now |
|
Onlinecomponents.com | SMD-FST FUSE 3.15A T RoHS: Compliant | 0 |
|
$0.7610 / $0.9880 | Buy Now |
DISTI #
77785239
|
Verical | Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bag CSA/VDE/cULus Min Qty: 79 Package Multiple: 1 | Americas - 973 |
|
$0.8547 / $1.0633 | Buy Now |
DISTI #
0034.5622.11
|
TME | Fuse: fuse, time-lag, 3.15A, 250VAC, SMD, cylindrical,glass, 5x20mm Min Qty: 1 | 973 |
|
$0.5090 / $1.1840 | Buy Now |
DISTI #
000000000000827835
|
Sager | Surface Mount Fuses SMD-FST 5X20 3.15A T Min Qty: 500 | 0 |
|
$0.7354 / $0.8300 | Buy Now |
DISTI #
0034.5622.11
|
Avnet Abacus | SMD-FST FUSE 3.15A T (Alt: 0034.5622.11) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.5622.11
0034.5622.11 CAD Models
0034.5622.11 Part Data Attributes
|
0034.5622.11
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5622.11
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), L, Surface Mount, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e4 | |
Joule Integral-Nom | 47 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | YES | |
Terminal Finish | GOLD | |
Terminal Shape | WRAPAROUND |