Part Details for 0034.5204 by Schurter Electronic Components
Overview of 0034.5204 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5204BRUZ10-REEL7 | Analog Devices | 4-CHANNEL DIGITAL POTENTIOMETE | |
AD5204BRZ50-REEL | Analog Devices | 4-CHANNEL DIGITAL POTENTIOMETE | |
AD5204BRUZ50-REEL7 | Analog Devices | 4-CHANNEL DIGITAL POTENTIOMETE |
Price & Stock for 0034.5204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0034.5204
|
Avnet Abacus | FST 6.3X32 (UL) FUSE 63mA (Alt: 0034.5204) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
Part Details for 0034.5204
0034.5204 CAD Models
0034.5204 Part Data Attributes
|
0034.5204
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.5204
Schurter Electronic Components
Electric Fuse, Time Delay Blow, 0.06A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME DELAY | |
Body Height | 31.8 mm | |
Body Length or Diameter | 6.35 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Pre-arcing Time-Min | 30000 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.06 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for 0034.5204
This table gives cross-reference parts and alternative options found for 0034.5204. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.5204, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABP.060 | Electric Fuse, Fast Blow, 0.06A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.5204 vs ABP.060 |
SDP.060 | Electric Fuse, Time Lag Blow, 0.06A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.5204 vs SDP.060 |
BK/S504-63MA | Electric Fuse, Time Delay Blow, 0.06A, 250VAC, 35A (IR), Inline/holder | Cooper Industries | 0034.5204 vs BK/S504-63MA |