Part Details for 0034.4210 by Schurter Electronic Components
Overview of 0034.4210 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
142-10J08SL | Coilcraft Inc | Variable Inductor, 0.382uH Min, 0.422uH Max, Carbonyl-Core, Shielded, 4141, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
MSD7342-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT |
Price & Stock for 0034.4210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B8193
|
Newark | Msf 125 Fuse F 125Ma/Plastic Bag |Schurter 0034.4210 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $2.0000 | Buy Now |
DISTI #
486-2739-ND
|
DigiKey | FUSE BOARD MNT 125MA 125VAC/VDC Min Qty: 500 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3650 | Buy Now |
DISTI #
0034.4210
|
Avnet Americas | MSF 125 FUSE 125mA F - Bag (Alt: 0034.4210) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: Bag | 0 |
|
$1.3322 / $1.5622 | Buy Now |
DISTI #
693-0034.4210
|
Mouser Electronics | Fuses with Leads - Through Hole MSF 125 100mA F 4.3 RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
DISTI #
70159995
|
RS | Fuse, Subminiature, Quick-Acting, 0.125A, 125VAC/VDC, 6.4x8.8mm, 2-Pin, PCB Mnt | Schurter 0034.4210 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$1.5200 | Buy Now |
|
Onlinecomponents.com | MSF 125 FUSE 125mA F RoHS: Compliant | 0 |
|
$1.5000 / $2.1800 | Buy Now |
DISTI #
0034.4210
|
TME | Fuse: fuse, quick blow, 125mA, 125VAC, PCB,THT, TR5, copper, MSF 125 Min Qty: 1000 | 0 |
|
$0.7900 | RFQ |
DISTI #
000000000000278816
|
Sager | Fuses with Leads - Through Hole MSF 125 100mA F 4.3 Min Qty: 500 | 0 |
|
$1.3800 / $1.5000 | Buy Now |
DISTI #
0034.4210
|
Avnet Abacus | MSF 125 FUSE 125mA F (Alt: 0034.4210) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0034.4210
0034.4210 CAD Models
0034.4210 Part Data Attributes
|
0034.4210
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.4210
Schurter Electronic Components
Electric Fuse, Very Fast Blow, 0.125A, 125VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 8.8 mm | |
Body Length or Diameter | 6.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Pre-arcing Time-Min | 4 ms | |
Rated Breaking Capacity | 100 A | |
Rated Current | 0.125 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |