There are no models available for this part yet.
Overview of 0034.3772.PT by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3772EDDB#TRMPBF | Analog Devices | uP No RSENSE Const Freq Buck D | |
LTC3772EDDB#TRPBF | Analog Devices | uP No RSENSE Const Freq Buck D | |
LTC3772BETS8#TRPBF | Analog Devices | uP No RSENSE Const Freq Buck D |
CAD Models for 0034.3772.PT by Schurter Electronic Components
Part Data Attributes for 0034.3772.PT by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
22.5 mm
|
Body Length or Diameter
|
5.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5.4x22.5mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
3 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
BULK
|
Pre-arcing Time-Min
|
5000 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.63 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0034.3772.PT
This table gives cross-reference parts and alternative options found for 0034.3772.PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3772.PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5STP800 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, | Bel Fuse | 0034.3772.PT vs 5STP800 |
SDP.700 | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3772.PT vs SDP.700 |
0034.3116.PT | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.3772.PT vs 0034.3116.PT |
5ST800-R | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0034.3772.PT vs 5ST800-R |
GSL.750 | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3772.PT vs GSL.750 |
SDL.700 | Electric Fuse, Time Lag Blow, 0.7A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0034.3772.PT vs SDL.700 |
0034.3117.G | Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.3772.PT vs 0034.3117.G |
34.3117 | Electric Fuse | Schurter Electronic Components | 0034.3772.PT vs 34.3117 |
5STP800-R | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Bel Fuse | 0034.3772.PT vs 5STP800-R |
0034.3116 | Electric Fuse, | Schurter Electronic Components | 0034.3772.PT vs 0034.3116 |