-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 20A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.3130.PT by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CA3130T | Rochester Electronics LLC | CA3130 - 15MHz Operational Amplifier with MOSFET Input/CMOS Output | |
CA3130AT/B | Rochester Electronics LLC | CA3130 - 15MHz Operational Amplifier with MOSFET Input/CMOS Output | |
CA3130AT | Rochester Electronics LLC | CA3130 - 15MHz Operational Amplifier with MOSFET Input/CMOS Output |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2159
|
Newark | Fst 5X20 Pt Fuse T 20A/Carton Box |Schurter 0034.3130.PT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 | Buy Now |
DISTI #
486-4260-ND
|
DigiKey | FUSE GLASS 20A 250VAC 5X20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
6013 In Stock |
|
$0.5626 / $1.5200 | Buy Now |
DISTI #
0034.3130.PT
|
Avnet Americas | FST 5X20 FUSE 20A T - Boxed Product (Development Kits) (Alt: 0034.3130.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$0.5268 / $0.5619 | Buy Now |
DISTI #
693-0034.3130.PT
|
Mouser Electronics | Cartridge Fuses FST PT 5X20 20A RoHS: Compliant | 1947 |
|
$0.5490 / $0.9300 | Buy Now |
DISTI #
70431921
|
RS | Fuse, Cylinder, Time-Lag, 20 A, 250 VAC, 5x20mm, Glass, Pigtail, Bulk Pkg | Schurter 0034.3130.PT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.6100 | Buy Now |
|
Onlinecomponents.com | FST 5X20 FUSE 20A T RoHS: Compliant |
801 In Stock |
|
$0.5590 / $0.8040 | Buy Now |
DISTI #
51695695
|
Verical | Fuse Cartridge Slow Blow Acting 20A 250V Cartridge 5 X 20mm Glass Bulk CSA/UL RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 1926 | Americas - 800 |
|
$0.7605 / $1.0452 | Buy Now |
DISTI #
0034.3130.PT
|
TME | Fuse: fuse, 20A, 250VAC, time-lag, cylindrical,glass, 5.4x22.5mm Min Qty: 3000 | 0 |
|
$0.5640 | RFQ |
DISTI #
000000000000278677
|
Sager | Cartridge Fuses FST PT 5X20 20A Min Qty: 2000 | 0 |
|
$0.5289 / $0.5701 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0034.3130.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3130.PT
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 20A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5.4x22.5mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 3057 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 200 A | |
Rated Current | 20 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; IEC; UKCA | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
This table gives cross-reference parts and alternative options found for 0034.3130.PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3130.PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.3130.TR | Schurter Electronic Components | $0.9502 | Electric Fuse, Time Lag Blow, 20A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT | 0034.3130.PT vs 0034.3130.TR |