Part Details for 0034.3117.G by Schurter Electronic Components
Results Overview of 0034.3117.G by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.3117.G Information
0034.3117.G by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG163117101NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
HS31179001 | Amphenol Communications Solutions | 6-Pair, 14 Column, ExaMAX to MCIO 32AWG 0.4m | |
68033-117HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 17 Positions, 2.54 mm Pitch, Vertical, 3.42 mm (0.135in) Mating, 12.01 mm (0.473in) Tail. |
Price & Stock for 0034.3117.G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M1330
|
Newark | Fst 5X20 Fuse T 1A L 250V Ac/Carton Box |Schurter 0034.3117.G RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3870 / $0.4270 | Buy Now |
DISTI #
486-7114-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
314 In Stock |
|
$0.2507 / $0.6800 | Buy Now |
DISTI #
0034.3117.G
|
Avnet Americas | FST 5X20 FUSE 1A T - Boxed Product (Development Kits) (Alt: 0034.3117.G) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$0.2160 / $0.2304 | Buy Now |
DISTI #
693-0034.3117.G
|
Mouser Electronics | Cartridge Fuses FST 5X20 FUSE 1A T RoHS: Compliant | 2090 |
|
$0.2250 / $0.3900 | Buy Now |
DISTI #
70431898
|
RS | FUSE GLASS 1A 250VAC 5X20MM | Schurter 0034.3117.G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3550 / $0.3740 | RFQ |
|
Future Electronics | FST Series Time Lag 1 A Ø 20 x 5.2 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.2500 | Buy Now |
|
Onlinecomponents.com | FST 5X20 FUSE 1A T RoHS: Compliant | 0 |
|
$0.2333 / $0.3462 | Buy Now |
|
Bristol Electronics | 1212 |
|
RFQ | ||
|
Quest Components | 969 |
|
$0.3440 / $0.8600 | Buy Now | |
DISTI #
0034.3117.G
|
TME | Fuse: fuse, 1A, 250VAC, time-lag, cylindrical,glass, 5.2x20mm, FST Min Qty: 1000 | 0 |
|
$0.1540 / $0.2300 | RFQ |
Part Details for 0034.3117.G
0034.3117.G CAD Models
0034.3117.G Part Data Attributes
|
0034.3117.G
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3117.G
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 1A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3117.G
This table gives cross-reference parts and alternative options found for 0034.3117.G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3117.G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.3117G | Schurter Electronic Components | Check for Price | Electric Fuse | 0034.3117.G vs 0034.3117G |