Part Details for 0034.3114 by Schurter Electronic Components
Results Overview of 0034.3114 by Schurter Electronic Components
- Distributor Offerings: (20 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.3114 Information
0034.3114 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021321-00034T8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connectors, PCB mounted Receptacle, Vertical, Surface Mount, Double Row, 34 Positions, 1.27mm (0.05inch) pitch | |
20021311-00034T4LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Receptacle Top entry, 34 contacts | |
20021122-00034D4LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board, Unshrouded header, Surface Mount, 34 contacts. |
Price & Stock for 0034.3114
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F955
|
Newark | Fuse, Cartridge, 500Ma 5X20Mm Time Delay, Blow Characteristic:Time Delay, Fuse Current:500Ma, Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 353 |
|
$0.3720 / $0.3980 | Buy Now |
DISTI #
486-1217-ND
|
DigiKey | FUSE GLASS 500MA 250VAC 5X20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4468 In Stock |
|
$0.2808 / $0.7600 | Buy Now |
DISTI #
04F955
|
Avnet Americas | FST 5X20 FUSE 500mA T - Bulk (Alt: 04F955) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 35 Weeks, 6 Days Container: Bulk |
353 Partner Stock |
|
$0.3720 / $0.3980 | Buy Now |
DISTI #
0034.3114
|
Avnet Americas | FST 5X20 FUSE 500mA T - Boxed Product (Development Kits) (Alt: 0034.3114) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$0.2611 / $0.2918 | Buy Now |
DISTI #
693-0034.3114
|
Mouser Electronics | Cartridge Fuses FST 5X20 250V 500mA RoHS: Compliant | 3443 |
|
$0.2550 / $0.4400 | Buy Now |
|
Future Electronics | FST Series Time Lag 250 V 0.5 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 10 Lead time: 20 Weeks Container: Bulk |
0 Bulk |
|
$0.2700 / $0.3000 | Buy Now |
|
Onlinecomponents.com | Fuse - Cartridge - Time Delay - 500 mA - 250 V - 5mm x 20mm - 0.2" x 0.79" - FST Series. RoHS: Compliant |
2918 In Stock |
|
$0.2428 / $0.4668 | Buy Now |
DISTI #
87332252
|
Verical | Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus RoHS: Compliant Min Qty: 281 Package Multiple: 1 | Americas - 5082 |
|
$0.2697 | Buy Now |
DISTI #
51692953
|
Verical | Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1805 | Americas - 2900 |
|
$0.3218 / $0.6068 | Buy Now |
DISTI #
87252775
|
Verical | Fuse Cartridge Slow Blow Acting 0.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus RoHS: Compliant Min Qty: 41 Package Multiple: 1 Date Code: 2441 | Americas - 1350 |
|
$0.2560 / $0.4195 | Buy Now |
Part Details for 0034.3114
0034.3114 CAD Models
0034.3114 Part Data Attributes
|
0034.3114
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3114
Schurter Electronic Components
Electric Fuse,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 35 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 3 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.3114
This table gives cross-reference parts and alternative options found for 0034.3114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0034.3114.G | Schurter Electronic Components | $0.1780 | Electric Fuse, Time Lag Blow, 0.5A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | 0034.3114 vs 0034.3114.G |
0034.3114G | Schurter Electronic Components | Check for Price | Electric Fuse | 0034.3114 vs 0034.3114G |