Part Details for 0034.3109.PT by Schurter Electronic Components
Overview of 0034.3109.PT by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3109IUF#TRPBF | Analog Devices | Auto-Polarity, Ultralow V Boos | |
LTC3109IGN#TRPBF | Analog Devices | Auto-Polarity, Ultralow V Boos | |
LTC3109IGN#PBF | Analog Devices | Auto-Polarity, Ultralow V Boos |
Price & Stock for 0034.3109.PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2143
|
Newark | Fst 5X20 Pt Fuse T 160Ma/Carton Box |Schurter 0034.3109.PT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 | Buy Now |
DISTI #
0034.3109.PT-ND
|
DigiKey | FUSE GLASS 160MA 250VAC 5X20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2916 In Stock |
|
$0.4925 / $0.9400 | Buy Now |
DISTI #
0034.3109.PT
|
Avnet Americas | FST 5X20 FUSE 160mA T - Boxed Product (Development Kits) (Alt: 0034.3109.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$0.5356 / $0.6280 | Buy Now |
DISTI #
693-0034.3109.PT
|
Mouser Electronics | Cartridge Fuses FST 250V 160mA PT RoHS: Compliant | 0 |
|
$0.5480 | Order Now |
DISTI #
70431891
|
RS | Fuse, Cylinder, Time-Lag, 0.16 A, 250 VAC, 5x20mm, Glass, Pigtail, Bulk Pkg | Schurter 0034.3109.PT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.6100 | Buy Now |
|
Onlinecomponents.com | FST 5X20 FUSE 160mA T RoHS: Compliant | 0 |
|
$0.6020 / $0.8780 | Buy Now |
DISTI #
000000000000278663
|
Sager | Cartridge Fuses FST 250V 160mA PT Min Qty: 2000 | 0 |
|
$0.5557 / $0.5853 | Buy Now |
DISTI #
0034.3109.PT
|
Avnet Abacus | FST 5X20 FUSE 160mA T (Alt: 0034.3109.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FST 5X20 FUSE 160mA T RoHS: Compliant | 0 |
|
$0.6020 / $0.8780 | Buy Now |
Part Details for 0034.3109.PT
0034.3109.PT CAD Models
0034.3109.PT Part Data Attributes
|
0034.3109.PT
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.3109.PT
Schurter Electronic Components
Electric Fuse, Time Lag Blow, 0.16A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Factory Lead Time | 18 Weeks, 3 Days | |
Blow Characteristic | TIME LAG | |
Body Height | 22.5 mm | |
Body Length or Diameter | 5.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5.4x22.5mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 20 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; CUL; IEC; UKCA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |