There are no models available for this part yet.
Overview of 0034.3107.PT by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for 0034.3107.PT by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50H2141
|
Newark | Fst 5X20 Pt Fuse T 100Ma/Carton Box |Schurter 0034.3107.PT RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8260 | Buy Now | |
DISTI #
0034.3107.PT-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 5X20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2988 In Stock |
|
$0.4925 / $0.9400 | Buy Now | |
DISTI #
0034.3107.PT
|
Avnet Americas | FST 5X20 FUSE 100mA T - Boxed Product (Development Kits) (Alt: 0034.3107.PT) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 3 Days Container: Box | 0 |
|
$0.5356 / $0.6280 | Buy Now | |
DISTI #
693-0034.3107.PT
|
Mouser Electronics | Cartridge Fuses FST 250V 100mA PT RoHS: Compliant | 0 |
|
$0.5480 | Order Now | |
DISTI #
70431889
|
RS | Fuse, Cylinder, Time-Lag, 0.1 A, 250 VAC, 5x20mm, Glass, Pigtail, Bulk Pkg | Schurter 0034.3107.PT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 | RFQ | |
Future Electronics | Cartridge Fuses FST 250V 100mA PT RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.4850 / $0.5300 | Buy Now | ||
Onlinecomponents.com | FST 5X20 FUSE 100mA T RoHS: Compliant | 0 |
|
$0.6020 / $0.8780 | Buy Now | ||
DISTI #
000000000000786657
|
Sager | Cartridge Fuses FST 250V 100mA PT Min Qty: 2000 | 0 |
|
$0.5557 / $0.5853 | Buy Now | |
Master Electronics | FST 5X20 FUSE 100mA T RoHS: Compliant | 0 |
|
$0.6020 / $0.8780 | Buy Now |
CAD Models for 0034.3107.PT by Schurter Electronic Components
Part Data Attributes for 0034.3107.PT by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
22.5 mm
|
Body Length or Diameter
|
5.4 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5.4x22.5mm
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Pre-arcing Time-Min
|
10 ms
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.1 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0034.3107.PT
This table gives cross-reference parts and alternative options found for 0034.3107.PT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.3107.PT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3107.G | Electric Fuse, Time Lag Blow, 0.1A, 250VAC, 35A (IR), L, Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.3107.PT vs 0034.3107.G |