Datasheets
0034.1528G by: Schurter Electronic Components

Electric Fuse

Part Details for 0034.1528G by Schurter Electronic Components

Overview of 0034.1528G by Schurter Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
UPD78F0034AYGC-8BS-A Renesas Electronics Corporation 8-bit Microcontrollers for General Purpose Applications (Non Promotion)
UPD780034AGK(A)-XXX-9ET-A Renesas Electronics Corporation 8-bit Microcontrollers for General Purpose Applications (Non Promotion), TQFP, /
UPD78F0034AGB-8EU Renesas Electronics Corporation 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, /

Part Details for 0034.1528G

0034.1528G CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

0034.1528G Part Data Attributes

0034.1528G Schurter Electronic Components
Buy Now Datasheet
Compare Parts:
0034.1528G Schurter Electronic Components Electric Fuse
Part Life Cycle Code Active
Ihs Manufacturer SCHURTER AG
Reach Compliance Code compliant
ECCN Code EAR99
Blow Characteristic VERY FAST
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE
Fuse Size 5x20mm
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK
Pre-arcing Time-Min 20 ms
Rated Breaking Capacity 35 A
Rated Current 0.04 A
Rated Voltage(AC) 250 V
Reference Standard CCC; CUL; UL; VDE
Surface Mount NO
Terminal Shape END CAP

Alternate Parts for 0034.1528G

This table gives cross-reference parts and alternative options found for 0034.1528G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1528G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0034.1528 Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Schurter Electronic Components 0034.1528G vs 0034.1528
Part Number Description Manufacturer Compare
0034.1528.G Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Schurter Electronic Components 0034.1528G vs 0034.1528.G
0034.1528 Electric Fuse, Fast Blow, 0.04A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Schurter Electronic Components 0034.1528G vs 0034.1528

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0034.1528G by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0034.1528G by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 0034.1528G would you like to use for your alert(s)?
  • Please alert me when 0034.1528G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0034.1528G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0034.1528G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0034.1528G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0034.1528G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0034.1528G by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: