Part Details for 0034.1519 by Schurter Electronic Components
Results Overview of 0034.1519 by Schurter Electronic Components
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.1519 Information
0034.1519 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS71519DCKR | Texas Instruments | 50 mA, 24 V, 3.2-µA Iq, Low-Dropout Linear Regulator in SC70 Package 5-SC70 -40 to 125 | |
TLK10034AAJ | Texas Instruments | Quad-Channel XAUI/10GBASE-KR Transceiver 324-FCBGA -40 to 85 | |
LMH0034MA | Texas Instruments | LMH0034 SMPTE 292M / 259M Adaptive Cable Equalizer 16-SOIC 0 to 85 |
Price & Stock for 0034.1519
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2537
|
Newark | Fsf 5X20, 2 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes |Schurter 0034.1519 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9990 |
|
$0.2720 / $0.2980 | Buy Now |
DISTI #
88K2040
|
Newark | Fuse, Cartridge, 2A, 5X20Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:2A, Volta... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1401 |
|
$0.2720 / $0.2980 | Buy Now |
DISTI #
486-1236-ND
|
DigiKey | FUSE GLASS 2A 250VAC 5X20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
12642 In Stock |
|
$0.2073 / $0.5600 | Buy Now |
DISTI #
0034.1519
|
Avnet Americas | FSF 5X20 FUSE 2A F - Boxed Product (Development Kits) (Alt: 0034.1519) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Box |
9990 |
|
$0.1410 | Buy Now |
DISTI #
88K2040
|
Avnet Americas | FSF 5X20 FUSE 2A F - Bulk (Alt: 88K2040) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk |
1401 Partner Stock |
|
$0.2720 / $0.2980 | Buy Now |
DISTI #
693-0034.1519
|
Mouser Electronics | Cartridge Fuses FSF 5X20 250V 2A RoHS: Compliant | 5605 |
|
$0.1830 / $0.3900 | Buy Now |
DISTI #
70159902
|
RS | Quick-Acting Fuse, 2A, 250VAC, 5 x 20mm, Glass Cartridge, FSF 5 x 20 Series | Schurter 0034.1519 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 671 |
|
$0.4520 / $0.5660 | Buy Now |
|
Future Electronics | FSF Series Quick Acting Ø5 x 20 mm 250 VAC 2 A Miniature Non Resettable Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.2030 | Buy Now |
|
Onlinecomponents.com | Fuse - Cartridge - Fast Acting - 2 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series. RoHS: Compliant |
2000 In Stock |
|
$0.1741 / $0.1814 | Buy Now |
DISTI #
87355534
|
Verical | Fuse Cartridge Fast Acting 2A 250V Holder Cartridge 5 X 20mm Glass cULus RoHS: Compliant Min Qty: 329 Package Multiple: 1 | Americas - 9592 |
|
$0.2303 | Buy Now |
Part Details for 0034.1519
0034.1519 CAD Models
0034.1519 Part Data Attributes
|
0034.1519
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1519
Schurter Electronic Components
Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 5 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1519
This table gives cross-reference parts and alternative options found for 0034.1519. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1519, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
34.1519 | Schurter Electronic Components | Check for Price | Electric Fuse, FAST BLOW ELECTRIC FUSE, 2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | 0034.1519 vs 34.1519 |
0034.1519.G | Schurter Electronic Components | $51.1545 | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | 0034.1519 vs 0034.1519.G |
5SFP2 | Bel Fuse | Check for Price | Electric Fuse, Fast Blow, 2A, 250VAC, 35A (IR), Through Hole, | 0034.1519 vs 5SFP2 |
0034.1519.PT | Schurter Electronic Components | Check for Price | Electric Fuse, Very Fast Blow, 2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | 0034.1519 vs 0034.1519.PT |