Part Details for 0034.1516 by Schurter Electronic Components
Overview of 0034.1516 by Schurter Electronic Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.1516
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K2039
|
Newark | Fuse, Cartridge, 1A, 5X20Mm, Fast Acting, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Fsf Series, Diameter:5Mm, Length:20Mm Rohs Compliant: Yes |Schurter 0034.1516 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 534 |
|
$0.2720 / $0.2980 | Buy Now |
DISTI #
28AC5995
|
Newark | Fsf 5X20, 1 A, 250 Vac, Quick-Acting F, Non-Resettable Fuse Rohs Compliant: Yes |Schurter 0034.1516 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2720 | Buy Now |
DISTI #
486-1234-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
2409 In Stock |
|
$0.1825 / $0.3800 | Buy Now |
DISTI #
0034.1516
|
Avnet Americas | FSF 5X20 FUSE 1A F - Boxed Product (Development Kits) (Alt: 0034.1516) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$0.1781 / $0.2089 | Buy Now |
DISTI #
88K2039
|
Avnet Americas | FSF 5X20 FUSE 1A F - Bulk (Alt: 88K2039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 540 Partner Stock |
|
$0.2720 / $0.2980 | Buy Now |
DISTI #
693-0034.1516
|
Mouser Electronics | Cartridge Fuses FSF 5X20 250V 1A RoHS: Compliant | 3050 |
|
$0.1820 / $0.3800 | Buy Now |
DISTI #
E02:0323_00199071
|
Arrow Electronics | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass cULus RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Date Code: 2331 | Europe - 670 |
|
$0.1844 / $0.3775 | Buy Now |
|
Future Electronics | FSF Series Fast-Acting 250 V 1 A Ø 5 x 20 mm Glass Cartridge Miniature Fuse RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 10 Container: Bag | 0Bag |
|
$0.2050 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Fuse - Cartridge - Fast Acting - 1 A - 250 V - 5mm x 20mm - 0.2" x 0.79" - FSF Series. RoHS: Compliant |
1519 In Stock |
|
$0.1803 / $0.2076 | Buy Now |
DISTI #
77776819
|
Verical | Fuse Cartridge Fast Acting 1A 250V Holder Cartridge 5 X 20mm Glass cULus RoHS: Compliant Min Qty: 320 Package Multiple: 10 | Americas - 8820 |
|
$0.2693 | Buy Now |
Part Details for 0034.1516
0034.1516 CAD Models
0034.1516 Part Data Attributes
|
0034.1516
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1516
Schurter Electronic Components
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 1 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; METI; PSE; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |