Part Details for 0034.1514 by Schurter Electronic Components
Overview of 0034.1514 by Schurter Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.1514
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F973
|
Newark | Fuse, Cartridge, 630Ma, 5X20Mm, Fast Act, Blow Characteristic:Fast Acting, Fuse Current:630Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Fsf Series, Diameter:5Mm, Length:20Mmrohs Compliant: Yes |Schurter 0034.1514 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 125 |
|
$0.1460 | Buy Now |
DISTI #
486-1790-ND
|
DigiKey | FUSE GLASS 630MA 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
491 In Stock |
|
$0.1825 / $0.3800 | Buy Now |
DISTI #
0034.1514
|
Avnet Americas | FSF 5X20 FUSE 630mA F - Boxed Product (Development Kits) (Alt: 0034.1514) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Box | 1000 |
|
$0.1621 / $0.1718 | Buy Now |
DISTI #
04F973
|
Avnet Americas | FSF 5X20 FUSE 630mA F - Bulk (Alt: 04F973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 125 Partner Stock |
|
$0.2720 / $0.2980 | Buy Now |
DISTI #
693-0034.1514
|
Mouser Electronics | Cartridge Fuses FSF 5X20 250V 630mA RoHS: Compliant | 1181 |
|
$0.1820 / $0.3400 | Buy Now |
|
Future Electronics | 630 mA 250 V AC DC Fuse Cartridge, Glass Holder 5mm x 20mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1970 / $0.2150 | Buy Now |
|
Onlinecomponents.com | FSF 5X20 FUSE 630mA F RoHS: Compliant | 0 |
|
$0.1965 / $0.2322 | Buy Now |
DISTI #
77777744
|
Verical | Fuse Cartridge Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass cULus RoHS: Compliant Min Qty: 320 Package Multiple: 10 | Americas - 1890 |
|
$0.1922 / $0.2667 | Buy Now |
DISTI #
78453213
|
Verical | Fuse Cartridge Fast Acting 0.63A 250V Holder Cartridge 5 X 20mm Glass cULus RoHS: Compliant Min Qty: 60 Package Multiple: 10 Date Code: 2338 | Americas - 1500 |
|
$0.1671 / $0.1676 | Buy Now |
DISTI #
0034.1514
|
TME | Fuse: fuse, quick blow, 630mA, 250VAC, cylindrical,glass, 5x20mm Min Qty: 10 | 1890 |
|
$0.1420 / $0.2550 | Buy Now |
Part Details for 0034.1514
0034.1514 CAD Models
0034.1514 Part Data Attributes
|
0034.1514
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1514
Schurter Electronic Components
Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.63 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1514
This table gives cross-reference parts and alternative options found for 0034.1514. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1514, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
34.1514 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.63A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0034.1514 vs 34.1514 |
0034.1514.PT | Electric Fuse, Very Fast Blow, 0.63A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0034.1514 vs 0034.1514.PT |
0034.1514.G | Electric Fuse, Fast Blow, 0.63A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Schurter Electronic Components | 0034.1514 vs 0034.1514.G |