Part Details for 0034.1513 (ALTERNATE: 34.1513) by Schurter Electronic Components
Overview of 0034.1513 (ALTERNATE: 34.1513) by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.1513 (ALTERNATE: 34.1513)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70159895
|
RS | Quick-Acting Fuse, 0.5A, 250VAC, 5 x 20mm, Glass Cartridge, FSF 5 x 20 Series | Schurter 0034.1513 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 563 |
|
$0.2210 / $0.2760 | Buy Now |