Part Details for 0034.1512 by Schurter Electronic Components
Overview of 0034.1512 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0034.1512
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F971
|
Newark | Fsf 5X20 Fuse F 400Ma L 250V Ac/Carton Box |Schurter 0034.1512 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1000 | Buy Now |
DISTI #
486-1232-ND
|
DigiKey | FUSE GLASS 400MA 250VAC 5X20MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
986 In Stock |
|
$0.7900 / $1.6600 | Buy Now |
DISTI #
0034.1512
|
Avnet Americas | FSF 5X20 FUSE 400mA F - Boxed Product (Development Kits) (Alt: 0034.1512) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Box | 0 |
|
$0.7710 / $0.9042 | Buy Now |
DISTI #
693-0034.1512
|
Mouser Electronics | Cartridge Fuses FSF 5X20 250V 400mA RoHS: Compliant | 360 |
|
$0.7900 / $1.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$0.7750 / $0.9200 | Buy Now |
|
Onlinecomponents.com | FSF 5X20 FUSE 400mA F RoHS: Compliant | 0 |
|
$0.8670 / $1.2640 | Buy Now |
DISTI #
77776590
|
Verical | Fuse Cartridge Fast Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass cULus RoHS: Compliant Min Qty: 320 Package Multiple: 10 | Americas - 630 |
|
$0.2339 / $0.2667 | Buy Now |
|
Bristol Electronics | 410 |
|
RFQ | ||
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.4A, 250VAC, 35A (IR), INLINE/HOLDER | 80 |
|
$0.8382 / $1.3970 | Buy Now |
|
Quest Components | FAST BLOW ELECTRIC FUSE, 0.4A, 250VAC, 35A (IR), INLINE/HOLDER | 328 |
|
$1.0338 / $2.2352 | Buy Now |
Part Details for 0034.1512
0034.1512 CAD Models
0034.1512 Part Data Attributes
|
0034.1512
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1512
Schurter Electronic Components
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |
Alternate Parts for 0034.1512
This table gives cross-reference parts and alternative options found for 0034.1512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0034.1512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.1512G | Electric Fuse | Schurter Electronic Components | 0034.1512 vs 0034.1512G |