Part Details for 0034.1511 by Schurter Electronic Components
Results Overview of 0034.1511 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0034.1511 Information
0034.1511 by Schurter Electronic Components is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA1-5114/883 | Rochester Electronics LLC | HA1-5114 - Operational Amplifier - Dual marked (5962-8963401CA) | |
20021511-00034T8LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 34 contacts | |
20021511-00034T1LF | Amphenol Communications Solutions | 1.27mm (0.05in.) pitch, Shrouded header, 34 contacts |
Price & Stock for 0034.1511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1360779
|
Farnell | FUSE, FAST ACTING, GLASS, 315MA RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Each | 870 |
|
$0.8048 / $1.0563 | Buy Now |
DISTI #
486-1231-ND
|
DigiKey | FUSE GLASS 315MA 250VAC 5X20MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
794 In Stock |
|
$0.7450 / $2.0100 | Buy Now |
DISTI #
0034.1511
|
Avnet Americas | FSF 5X20 FUSE 315mA F - Boxed Product (Development Kits) (Alt: 0034.1511) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 5 Days Container: Box | 0 |
|
$0.4225 / $0.4539 | Buy Now |
DISTI #
693-0034.1511
|
Mouser Electronics | Cartridge Fuses FSF 5X20 250V 315mA RoHS: Compliant | 686 |
|
$0.7040 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks | 0 |
|
$0.4700 | Buy Now |
|
Onlinecomponents.com | FSF 5X20 FUSE 315mA F RoHS: Compliant | 0 |
|
$0.4359 / $0.6500 | Buy Now |
DISTI #
87360938
|
Verical | Fuse Cartridge Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass cULus RoHS: Compliant Min Qty: 286 Package Multiple: 1 | Americas - 2395 |
|
$0.2450 | Buy Now |
DISTI #
0034.1511
|
TME | Fuse: fuse, 315mA, 250VAC, quick blow, cylindrical,glass, 5x20mm Min Qty: 10 | 1330 |
|
$0.1590 / $0.2800 | Buy Now |
|
NexGen Digital | 617 |
|
RFQ | ||
DISTI #
000000000000066803
|
Sager | Cartridge Fuses FSF 5X20 250V 315mA Min Qty: 1 | 0 |
|
$0.4072 / $0.4971 | Buy Now |
Part Details for 0034.1511
0034.1511 CAD Models
0034.1511 Part Data Attributes
|
0034.1511
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0034.1511
Schurter Electronic Components
Electric Fuse, Fast Blow, 0.315A, 250VAC, 35A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 19 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Blow Characteristic | VERY FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Pre-arcing Time-Min | 10 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.315 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CE; CSA; CUL; IEC; UKCA; UL; VDE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP |