Part Details for 0033 by Heyco
Overview of 0033 by Heyco
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
ELANSC300-33VC | Rochester Electronics LLC | Microcontroller, 32-Bit, 33MHz, CMOS, PQFP208, TQFP-208 | |
ELANSC300-33KC-G | Rochester Electronics LLC | ELANSC300 - Microcontroller, 32-Bit CPU |
Price & Stock for 0033
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
836-0033
|
Mouser Electronics | Other Tools R-29 GEAR HANDLE RoHS: Compliant | 0 |
|
$34.0100 / $41.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4600 / $41.6000 | Buy Now |
DISTI #
HEY0033
|
DB Roberts | R-29 GEAR HANDLE | 0 |
|
RFQ |
Part Details for 0033
0033 CAD Models
0033 Part Data Attributes
|
0033
Heyco
Buy Now
|
Compare Parts:
0033
Heyco
|
Samacsys Manufacturer | Heyco |