-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 2 Positions, SPDT, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Panel Mount-threaded
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B3254
|
Newark | Voltage Selector, 2 Pole, 6.3A, 250V, No. Of Switch Positions:2 Position, Contact Voltage Ac Nom:250V, Contact Voltage Dc Nom:-, Contact Current Max:6.3A, Switch Terminals:Solder, Product Range:Swa Series Rohs Compliant: Yes |Schurter 0033.4504 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 234 |
|
$6.8000 / $7.2700 | Buy Now |
DISTI #
486-2403-ND
|
DigiKey | SWITCH SELECT 2P SER 6.3A 250V Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
1124 In Stock |
|
$4.9375 / $7.4900 | Buy Now |
DISTI #
0033.4504
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Boxed Product (Development Kits) (Alt: 0033.4504) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 0 |
|
$4.8190 / $5.6509 | Buy Now |
DISTI #
90B3254
|
Avnet Americas | VOLTAGE SELECTOR SWA 2POS - Bulk (Alt: 90B3254) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 4 Days Container: Bulk | 236 Partner Stock |
|
$6.8000 / $7.2700 | Buy Now |
DISTI #
693-0033.4504
|
Mouser Electronics | Rotary Switches VOLTAGE SELECTOR SWA 2POS RoHS: Compliant | 275 |
|
$4.9400 / $7.4400 | Buy Now |
|
Future Electronics | Rotary Switches VOLTAGE SELECTOR SWA 2POS RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks Container: Bulk | 0Bulk |
|
$4.8500 / $5.2100 | Buy Now |
|
Onlinecomponents.com | VOLTAGE SELECTOR SWA 2POS RoHS: Compliant |
367 In Stock |
|
$5.0100 / $7.4100 | Buy Now |
DISTI #
58855778
|
Verical | Switch Selector N.O./N.C. SPDT 60° Slotted Spindle 6.3A 250VAC Solder Panel Mount RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2114 | Americas - 365 |
|
$6.5281 / $9.6359 | Buy Now |
DISTI #
000000000000066789
|
Sager | Rotary Switches VOLTAGE SELECTOR SWA 2POS Min Qty: 1 | 114 |
|
$5.0000 / $6.0800 | Buy Now |
DISTI #
0033.4504
|
Avnet Abacus | VOLTAGE SELECTOR SWA 2POS (Alt: 0033.4504) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 33 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0033.4504
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.4504
Schurter Electronic Components
Rotary Switch, 2 Positions, SPDT, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Body Height | 20.8 mm | |
Body Length or Diameter | 12.7 mm | |
Contact (AC) Max Rating R Load | 6.3A@250VAC | |
Contact Current(AC)-Max | 6.3 A | |
Contact Current(DC)-Max | 6.3 A | |
Contact (DC) Max Rating R Load | 6.3A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
JESD-609 Code | e3/e2 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 2 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER |