Part Details for 0033.1500 by Schurter Electronic Components
Overview of 0033.1500 by Schurter Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0033.1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2892
|
Newark | Voltage Selector Swk 6Pos |Schurter 0033.1500 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
693-0033.15
|
Mouser Electronics | Rotary Switches VOLTAGE SELECTOR SWK 6POS | 0 |
|
$16.4200 / $18.2500 | Order Now |
Part Details for 0033.1500
0033.1500 CAD Models
0033.1500 Part Data Attributes:
|
0033.1500
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.1500
Schurter Electronic Components
Rotary Switch, 6 Positions, SP6T, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Body Height | 28.5 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 6.3A@250VAC | |
Contact Current(AC)-Max | 6.3 A | |
Contact Current(DC)-Max | 6.3 A | |
Contact (DC) Max Rating R Load | 6.3A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
JESD-609 Code | e3/e2 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER |