Part Details for 0033.1125 by Schurter Electronic Components
Overview of 0033.1125 by Schurter Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for 0033.1125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2890
|
Newark | Swp 100V, 115V, 130V, 200V, 230V, ?/Carton Box |Schurter 0033.1125 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2600 / $32.3500 | Buy Now |
DISTI #
0033.1125-ND
|
DigiKey | SWITCH SELECT 6POS SP6T 10A 250V Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
87 In Stock |
|
$22.8450 / $34.6500 | Buy Now |
DISTI #
0033.1125
|
Avnet Americas | VOLTAGE SELECTOR SWP 6POS - Boxed Product (Development Kits) (Alt: 0033.1125) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$22.2967 / $26.1459 | Buy Now |
DISTI #
693-0033.1125
|
Mouser Electronics | Rotary Switches VOLTAGE SELECTOR SWP 6POS | 0 |
|
$24.3400 | Order Now |
DISTI #
70431664
|
RS | Vltg Slctr Switch, 6-Stage, Panel Mt, 250VAC, 10A, 1:110, 2:115, 3:130, 4:200, 5:230, 6:- | Schurter 0033.1125 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$30.5900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Box | 0Box |
|
$24.3700 | Buy Now |
|
Onlinecomponents.com | VOLTAGE SELECTOR SWP 6POS RoHS: Compliant | 0 |
|
$22.6900 / $47.5200 | Buy Now |
DISTI #
0033.1125
|
Avnet Americas | VOLTAGE SELECTOR SWP 6POS - Boxed Product (Development Kits) (Alt: 0033.1125) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$22.2967 / $26.1459 | Buy Now |
DISTI #
0033.1125
|
Avnet Americas | VOLTAGE SELECTOR SWP 6POS - Boxed Product (Development Kits) (Alt: 0033.1125) RoHS: Compliant Min Qty: 100 Package Multiple: 25 Lead time: 14 Weeks, 5 Days Container: Box | 0 |
|
$22.2967 / $26.1459 | Buy Now |
DISTI #
000000000000278438
|
Sager | Rotary Switches VOLTAGE SELECTOR SWP 6POS Min Qty: 100 | 0 |
|
$23.1300 / $24.3700 | Buy Now |
Part Details for 0033.1125
0033.1125 CAD Models
0033.1125 Part Data Attributes
|
0033.1125
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
0033.1125
Schurter Electronic Components
Rotary Switch, 6 Positions, SP6T, Latched, 6.3A, 250VDC, Solder Terminal, Screw Driver/coin Type Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.25 | |
Factory Lead Time | 14 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Actuator Type | SCREW DRIVER/COIN TYPE | |
Body Height | 22 mm | |
Body Length or Diameter | 29.5 mm | |
Contact (AC) Max Rating R Load | 6.3A@250VAC | |
Contact Current(AC)-Max | 6.3 A | |
Contact Current(DC)-Max | 6.3 A | |
Contact (DC) Max Rating R Load | 6.3A@250VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 250 V | |
JESD-609 Code | e3/e2 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP6T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN/TIN COPPER | |
Termination Type | SOLDER |