Part Details for 00325 by BM Group spa
Overview of 00325 by BM Group spa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Telecommunications
Communication and Networking
Automotive
Part Details for 00325
00325 CAD Models
00325 Part Data Attributes
|
00325
BM Group spa
Buy Now
Datasheet
|
Compare Parts:
00325
BM Group spa
Ring Terminal, 6mm2,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BM SPA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |