Part Details for 003127-000 by TE Connectivity
Overview of 003127-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 003127-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
003127-000
|
Avnet Americas | High Performance Cable - Cable Rools/Shrink Tubing (Alt: 003127-000) RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4145 / $0.4540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1 Lead time: 13 Weeks Container: Box | 0Box |
|
$0.4220 | Buy Now |
DISTI #
RYC55PC0212-20-9
|
Heilind Electronics | 55PC0212-20-9 003127-000 | Americas - 0 in Stock |
|
$0.4414 / $0.4911 | Buy Now |
|
Onlinecomponents.com | 55PC0212-20-9 RoHS: Compliant | 0 |
|
$0.4084 / $0.8554 | Buy Now |
DISTI #
RYC55PC0212-20-9
|
Interstate Connecting Components | 55PC0212-20-9 003127-000 | 0 |
|
$0.4414 / $0.4911 | Buy Now |
DISTI #
003127-000
|
Avnet Abacus | (Alt: 003127-000) RoHS: Compliant Min Qty: 1524 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 55PC0212-20-9 RoHS: Compliant | 0 |
|
$0.4084 / $0.8554 | Buy Now |
Part Details for 003127-000
003127-000 CAD Models
003127-000 Part Data Attributes
|
003127-000
TE Connectivity
Buy Now
|
Compare Parts:
003127-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X32 | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |