Part Details for 0031.9157 by Schurter Electronic Components
Overview of 0031.9157 by Schurter Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.9157
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0031.9157
|
Avnet Americas | FUS FUSEHOLDER 6.3X32 IP 67 - Boxed Product (Development Kits) (Alt: 0031.9157) RoHS: Not Compliant Min Qty: 100 Package Multiple: 25 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$10.0235 / $11.7539 | Buy Now |
DISTI #
693-0031.9157
|
Mouser Electronics | Fuse Holder SLOTTED 6.3 x 32mm QUICK CONNECT RoHS: Compliant | 0 |
|
$13.2900 / $18.1000 | Order Now |
DISTI #
70979201
|
RS | Shock-Safe Fuseholder,6.3x32mm Fuse, Slotted, Quick-Connect 6.3x0.8mm, IP67,FUS | Schurter 0031.9157 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 100 |
|
$15.0600 / $18.8200 | Buy Now |
|
Future Electronics | Shock-Safe Fuseholder, Slotted, for 6.3x32mm, 6.3x0.8mm Quick Connect Terminals RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 15 Weeks Container: Box | 0Box |
|
$10.9600 / $11.2200 | Buy Now |
|
Onlinecomponents.com | FUS, Shock-Safe Fuseholder, IP67, Slotted, for 6.3x32mm Fuse, 6.3x0.8mm Quick Connect Terminals RoHS: Compliant |
70 In Stock |
|
$12.9100 / $21.7400 | Buy Now |
DISTI #
70351819
|
Verical | Fuse Holder 32A 600VAC Panel Mount Quick Connect Box Min Qty: 5 Package Multiple: 5 Date Code: 2335 | Americas - 70 |
|
$18.2000 / $28.6000 | Buy Now |
DISTI #
000000000005637853
|
Sager | Fuse Holder SLOTTED 6.3 x 32mm QUICK CONNECT Min Qty: 100 | 0 |
|
$10.4000 / $11.2500 | Buy Now |
|
Master Electronics | FUS, Shock-Safe Fuseholder, IP67, Slotted, for 6.3x32mm Fuse, 6.3x0.8mm Quick Connect Terminals RoHS: Compliant |
70 In Stock |
|
$12.9100 / $21.7400 | Buy Now |
Part Details for 0031.9157
0031.9157 CAD Models
0031.9157 Part Data Attributes
|
0031.9157
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.9157
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |