Part Details for 0031.8324 by Schurter Electronic Components
Overview of 0031.8324 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.8324
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H2027
|
Newark | Ogn For Smt W/ Fuse&cover Fst 5X20 5A/Carton Box |Schurter 0031.8324 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.1000 | Buy Now |
DISTI #
486-0031.8324CT-ND
|
DigiKey | FUSE GLASS 5A 250VAC 5X20MM Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1138 / $4.9500 | Buy Now |
DISTI #
0031.8324
|
Avnet Americas | OGN-SMD HOLDER WITH FUSE FST 5A COVER - Boxed Product (Development Kits) (Alt: 0031.8324) RoHS: Compliant Min Qty: 800 Package Multiple: 400 Lead time: 21 Weeks, 6 Days Container: Box | 0 |
|
$2.0630 / $2.4192 | Buy Now |
DISTI #
693-0031.8324
|
Mouser Electronics | Fuse Holder OGN-SMD HOLDER FUSE FST 5A COVER | 0 |
|
$2.2500 | Order Now |
DISTI #
70427177
|
RS | Block w/FST 5A Fuse, Cover, 5x20mm, 500V, 10A, Solder SMT, PCB Mnt, IP20, Tape/400 | Schurter 0031.8324 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 400 Lead time: 24 Weeks Container: Box | 0Box |
|
$2.3500 | Buy Now |
|
Onlinecomponents.com | OGN-SMD HOLDER WITH FUSE FST 5A COVER RoHS: Compliant | 0 |
|
$2.1000 / $4.4000 | Buy Now |
DISTI #
000000000000827688
|
Sager | Fuse Holder OGN-SMD HOLDER FUSE FST 5A COVER Min Qty: 800 | 0 |
|
$2.1400 / $2.2500 | Buy Now |
DISTI #
0031.8324
|
Avnet Abacus | OGN-SMD HOLDER WITH FUSE FST 5A COVER (Alt: 0031.8324) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 13 Weeks, 0 Days | Abacus - 2400 |
|
Buy Now | |
|
Master Electronics | OGN-SMD HOLDER WITH FUSE FST 5A COVER RoHS: Compliant | 0 |
|
$2.1000 / $4.4000 | Buy Now |
Part Details for 0031.8324
0031.8324 CAD Models
0031.8324 Part Data Attributes
|
0031.8324
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.8324
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |