Part Details for 0031.8265 by Schurter Electronic Components
Overview of 0031.8265 by Schurter Electronic Components
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.8265
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53R0430
|
Newark | Ogn Fuseholder 5X20 |Schurter 0031.8265 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7800 | Buy Now |
DISTI #
96AC5015
|
Newark | Ogn-Smd Fuseholder 5X20 Rohs Compliant: Yes |Schurter 0031.8265 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $2.5500 | Buy Now |
DISTI #
486-3644-1-ND
|
DigiKey | FUSE BLOK CARTRIDGE 500V 10A SMD Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5601 In Stock |
|
$1.2112 / $2.3400 | Buy Now |
DISTI #
0031.8265
|
Avnet Americas | OGN-SMD FUSEHOLDER 5X20 - Boxed Product (Development Kits) (Alt: 0031.8265) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Box | 0 |
|
$1.2209 / $1.4341 | Buy Now |
DISTI #
693-0031.8265
|
Mouser Electronics | Fuse Holder OGN-SMD FUSEHOLDER 5X20 RoHS: Compliant | 1362 |
|
$1.2100 / $2.3400 | Buy Now |
|
Future Electronics | OGN 5 x 20 mm 10 A Open Design Surface Mount Fuseholder RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Container: Reel | 0Reel |
|
$1.3100 / $1.3800 | Buy Now |
|
Onlinecomponents.com | OGN-SMD FUSEHOLDER 5X20 RoHS: Compliant |
1877 In Stock |
|
$1.2700 / $1.9100 | Buy Now |
|
Quest Components | FUSEHOLDER OPEN DESIGN, SMT | 62 |
|
$1.1445 / $3.0520 | Buy Now |
DISTI #
0031.8265
|
TME | Fuse holder, cylindrical fuses, SMT, -40÷85°C, 10A, UL94V-0, black Min Qty: 1 | 3730 |
|
$0.9200 / $2.3700 | Buy Now |
DISTI #
FUSE7634
|
Rutronik | OGN SMD FUSE HOLDER RoHS: Compliant Min Qty: 400 Package Multiple: 400 Container: Reel |
Stock DE - 1600 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5777 / $0.6292 | Buy Now |
Part Details for 0031.8265
0031.8265 CAD Models
0031.8265 Part Data Attributes:
|
0031.8265
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.8265
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |