Part Details for 0031.3901 by Schurter Electronic Components
Overview of 0031.3901 by Schurter Electronic Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.3901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B7789
|
Newark | Fuse Holder, 5 X 20Mm, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:10A, Fuse Size Held:5Mm X 20Mm, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:Fbs1 Series, Voltage Rating Vac:250V, Voltage Rating Vdc:- Rohs Compliant: Yes |Schurter 0031.3901 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 202 |
|
$3.3500 | Buy Now |
DISTI #
486-1733-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
1578 In Stock |
|
$2.7150 / $5.2400 | Buy Now |
DISTI #
0031.3901
|
Avnet Americas | FBS1 FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.3901) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 5 Days Container: Box | 0 |
|
$2.6498 / $3.1073 | Buy Now |
DISTI #
91B7789
|
Avnet Americas | FBS1 FUSEHOLDER 5X20 IP 40 - Bulk (Alt: 91B7789) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 202 Partner Stock |
|
$3.7400 / $4.0000 | Buy Now |
DISTI #
693-0031.3901
|
Mouser Electronics | Fuse Holder FBS1 SLOTTED RoHS: Compliant | 3269 |
|
$2.7100 / $4.9900 | Buy Now |
|
Future Electronics | FBS1 Series 5 x 20 mm 250 VAC 10 A Slotted Solder Lug IP 40 FuseHolder RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.9300 / $3.1500 | Buy Now |
|
Onlinecomponents.com | Fuseholder - Panel Mount - Front Side - 250V - 10A - 5 x 20mm - Solder - Slotted Cap - IP40 - PC3. RoHS: Compliant |
290 In Stock |
|
$2.6000 / $4.9000 | Buy Now |
DISTI #
0031.3901
|
TME | Fuse holder, cylindrical fuses, 5x20mm, 10A, on panel, black, FBS1 Min Qty: 1 | 1486 |
|
$1.9700 / $3.9100 | Buy Now |
DISTI #
000000000000066757
|
Sager | Fuse Holder FBS1 SLOTTED Min Qty: 1 | 486 |
|
$2.7500 / $3.3400 | Buy Now |
DISTI #
0031.3901
|
Avnet Abacus | FBS1 FUSEHOLDER 5X20 IP 40 (Alt: 0031.3901) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |