Part Details for 0031.2321 by Schurter Electronic Components
Overview of 0031.2321 by Schurter Electronic Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.2321
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91B9245
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Product Range:Fup Series, Fuse Current:16A, Fuse Holder Type:Cartridge Fuse Holder, Fuse Size Held:1/4" X 1.1/4", 6.3Mm X 32Mm, Fuse Size Metric:6.3Mm X 32Mm, Holder Terminals:Solder Lug Rohs Compliant: Yes |Schurter 0031.2321 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.5100 | Buy Now |
DISTI #
486-1738-ND
|
DigiKey | CARRIER FUSE FOR FUL 6.3X32MM Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
15600 In Stock |
|
$5.4525 / $10.5300 | Buy Now |
DISTI #
0031.2321
|
Avnet Americas | FUL carrier 6.3x32 IP40 - Boxed Product (Development Kits) (Alt: 0031.2321) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 24 Weeks, 3 Days Container: Box | 0 |
|
$5.3216 / $6.2403 | Buy Now |
DISTI #
693-0031.2321
|
Mouser Electronics | Fuse Holder Accessories CARRIER FUL/FUP IP40 RoHS: Compliant | 1014 |
|
$5.4500 / $9.4700 | Buy Now |
|
Future Electronics | Fuse Holder Accessories CARRIER FUL/FUP IP40 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 25 Container: Bag | 0Bag |
|
$3.7500 / $4.1600 | Buy Now |
|
Onlinecomponents.com | FUL carrier 6.3x32 IP40 RoHS: Compliant |
328 In Stock |
|
$5.2600 / $6.1700 | Buy Now |
DISTI #
58064975
|
Verical | Fuse Holder Cap 30A 500VAC Through Hole Solder Pin Box Min Qty: 25 Package Multiple: 25 Date Code: 1638 | Americas - 75 |
|
$8.1184 | Buy Now |
DISTI #
0031.2321
|
Avnet Americas | FUL carrier 6.3x32 IP40 - Boxed Product (Development Kits) (Alt: 0031.2321) RoHS: Compliant Min Qty: 200 Package Multiple: 25 Lead time: 24 Weeks, 3 Days Container: Box | 0 |
|
$5.3216 / $6.2403 | Buy Now |
DISTI #
0031.2321
|
TME | Adapter, cylindrical fuses, 6.3x32mm, 16A, black, 500VAC, UL94V-0 Min Qty: 1 | 2 |
|
$5.0000 / $10.0000 | Buy Now |
DISTI #
000000000000066737
|
Sager | Fuse Holder Accessories CARRIER FUL/FUP IP40 Min Qty: 1 | 944 |
|
$5.5200 / $6.7100 | Buy Now |
Part Details for 0031.2321
0031.2321 CAD Models
0031.2321 Part Data Attributes:
|
0031.2321
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.2321
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |