Part Details for 0031.1907 by Schurter Electronic Components
Overview of 0031.1907 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.1907
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F1008
|
Newark | Fef Fuseholder 5X20/Carton Box |Schurter 0031.1907 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 400 |
|
$3.7900 / $4.0300 | Buy Now |
DISTI #
486-3891-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 1 Lead time: 23 Weeks Container: Bulk |
318 In Stock |
|
$2.7525 / $5.3200 | Buy Now |
DISTI #
0031.1907
|
Avnet Americas | FEF FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1907) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$2.6864 / $3.1502 | Buy Now |
DISTI #
693-0031.1907
|
Mouser Electronics | Fuse Holder FEF F'GRIP IP40 RoHS: Compliant | 218 |
|
$2.7500 / $5.0100 | Buy Now |
DISTI #
70427106
|
RS | Fuseholder, Shock Safe, Fingergrip, 250VAC, 10A, Solder Term, Panel Mt, IP40, for 5x20mm | Schurter 0031.1907 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Box | 0Box |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | FEF FUSEHOLDER 5X20 IP 40 RoHS: Compliant |
379 In Stock 400 Factory Stock |
|
$2.6400 / $5.3800 | Buy Now |
DISTI #
0031.1907
|
TME | Fuse holder, cylindrical fuses, 5x20mm, 10A, on panel, black, FEF Min Qty: 500 | 0 |
|
$3.6000 | RFQ |
DISTI #
000000000000066732
|
Sager | Fuse Holder FEF F'GRIP IP40 Min Qty: 500 | 0 |
|
$2.7900 / $2.9400 | Buy Now |
DISTI #
0031.1907
|
Avnet Abacus | FEF FUSEHOLDER 5X20 IP 40 (Alt: 0031.1907) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0031.1907
0031.1907 CAD Models
0031.1907 Part Data Attributes:
|
0031.1907
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.1907
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |