-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51754-002LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 2P 60S 2P Vertical Receptacle. | |
U95Z175407L3C1 | Amphenol Communications Solutions | QSFP STACKED COMBO NO LP | |
UPD780031AGB-XXX-8EU-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B1910
|
Newark | Feu Fuseholder 5X20/Carton Box |Schurter 0031.1754 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5400 / $3.9700 | Buy Now |
DISTI #
486-7129-ND
|
DigiKey | SOCKET FUSE 5X20/6.3X32 PNL MNT Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
172 In Stock |
|
$2.1912 / $4.0300 | Buy Now |
DISTI #
0031.1754
|
Avnet Americas | FEU FUSEHOLDER 5X20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1754) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Box | 0 |
|
$2.2438 / $2.5079 | Buy Now |
DISTI #
693-0031.1754
|
Mouser Electronics | Fuse Holder FEU FUSEHOLDER 5X20 IP 40 | 0 |
|
$2.2800 / $4.0200 | Order Now |
DISTI #
70427093
|
RS | Fuseholder, Slot Knob, 250VAC, 20A, Panel Mnt, IP40, 5x20mm, Black, 0031.1663/0031.1694 | Schurter 0031.1754 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0900 / $3.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | FEU FUSEHOLDER 5X20 IP 40 RoHS: Compliant | 0 |
|
$2.1400 / $3.2100 | Buy Now |
|
Bristol Electronics | 2074 |
|
RFQ | ||
DISTI #
000000000000066725
|
Sager | Fuse Holder FEU FUSEHOLDER 5X20 IP 40 Min Qty: 1 | 0 |
|
$2.1600 / $2.5800 | Buy Now |
|
Master Electronics | FEU FUSEHOLDER 5X20 IP 40 RoHS: Compliant | 0 |
|
$2.1400 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy