Part Details for 0031.1653 by Schurter Electronic Components
Overview of 0031.1653 by Schurter Electronic Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0031.1653
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B3562
|
Newark | Fuse Holder, 6.3 X 32Mm, Panel Mount, Fuse Holder Type:Cartridge Fuse Holder, Fuse Current:20A, Fuse Size Held:5Mm X 20Mm, 6.3Mm X 32Mm, Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:Feu Series, Voltage Rating Vdc:-Rohs Compliant: Yes |Schurter 0031.1653 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 252 |
|
$1.8600 / $1.9900 | Buy Now |
DISTI #
486-1164-ND
|
DigiKey | FUSE HLDR CART 250V 20A PNL MNT Min Qty: 1 Lead time: 22 Weeks Container: Box |
3328 In Stock |
|
$1.3462 / $2.6000 | Buy Now |
DISTI #
0031.1653
|
Avnet Americas | FEU SOCKET 5X20/6.3X32 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1653) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.3139 / $1.5408 | Buy Now |
DISTI #
93B3562
|
Avnet Americas | FEU SOCKET 5X20/6.3X32 IP 40 - Bulk (Alt: 93B3562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 252 Partner Stock |
|
$1.8600 / $1.9900 | Buy Now |
DISTI #
693-0031.1653
|
Mouser Electronics | Fuse Holder SOCKET FEU 5X20 & RoHS: Compliant | 1159 |
|
$1.3400 / $2.3400 | Buy Now |
|
Future Electronics | 6.3 x 32 mm Socket with Slotted Cap Fuseholder Cap Accessory RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$1.4500 / $1.5800 | Buy Now |
|
Onlinecomponents.com | FEU SOCKET 5X20/6.3X32 IP 40 RoHS: Compliant |
314 In Stock |
|
$1.2800 / $1.6800 | Buy Now |
DISTI #
51697314
|
Verical | Fuse Holder 20A 600VDC Panel Mount Solder Lug Bulk Min Qty: 100 Package Multiple: 100 Date Code: 2003 | Americas - 300 |
|
$2.1456 / $2.2252 | Buy Now |
DISTI #
0031.1653
|
Avnet Americas | FEU SOCKET 5X20/6.3X32 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1653) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 10 Weeks, 3 Days Container: Box | 0 |
|
$1.3139 / $1.5408 | Buy Now |
DISTI #
93B3562
|
Avnet Americas | FEU SOCKET 5X20/6.3X32 IP 40 - Bulk (Alt: 93B3562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 2 Days Container: Bulk | 252 Partner Stock |
|
$1.8600 / $1.9900 | Buy Now |