Part Details for 0031.1383 by Schurter Electronic Components
Overview of 0031.1383 by Schurter Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1383CS#PBF | Analog Devices | 5V L Pwr RS232 Tran | |
LTC1383CS#TRPBF | Analog Devices | 5V L Pwr RS232 Tran | |
DC1383A-A | Analog Devices | LTC2451: 16-bit Single-Ended I |
Price & Stock for 0031.1383
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32C2729
|
Newark | Fio Fuseholder 5X20/Carton Box |Schurter 0031.1383 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.6600 / $13.5500 | Buy Now |
DISTI #
486-3889-ND
|
DigiKey | FUSE HLDR CART 250V 10A PNL MNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1116 In Stock |
|
$9.2512 / $17.8600 | Buy Now |
DISTI #
0031.1383
|
Avnet Americas | FIO Fuseholder 5x20 IP 40 - Boxed Product (Development Kits) (Alt: 0031.1383) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$9.0292 / $10.5880 | Buy Now |
DISTI #
693-0031.1383
|
Mouser Electronics | Fuse Holder FUSE-HOLDER FIO IP40 RoHS: Compliant | 19 |
|
$9.2500 / $15.7500 | Buy Now |
DISTI #
70427070
|
RS | Fuseholder, Slot Knob, 250VAC, 10A, Solder Term., Panel Mnt, 90-Degree, IP40, for 5x20mm | Schurter 0031.1383 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3200 | RFQ |
|
Future Electronics | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$10.3900 / $10.5200 | Buy Now |
|
Onlinecomponents.com | FIO Fuseholder 5x20 IP 40 RoHS: Compliant | 0 |
|
$9.1900 / $19.2400 | Buy Now |
DISTI #
0031.1383
|
TME | Fuse holder, cylindrical fuses, 10A, on panel, black, 250VAC, FIO Min Qty: 500 | 0 |
|
$5.9400 | RFQ |
DISTI #
000000000000066701
|
Sager | Fuse Holder FUSE-HOLDER FIO IP40 Min Qty: 300 | 0 |
|
$9.3700 / $9.8700 | Buy Now |
DISTI #
0031.1383
|
Avnet Abacus | FIO Fuseholder 5x20 IP 40 (Alt: 0031.1383) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 0031.1383
0031.1383 CAD Models
0031.1383 Part Data Attributes
|
0031.1383
Schurter Electronic Components
Buy Now
|
Compare Parts:
0031.1383
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |