Part Details for 00300210H by Littelfuse Inc
Overview of 00300210H by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 00300210H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8549
|
Newark | Fuseholder Clip-Nickel Plating 5/ Bulk |Littelfuse 00300210H Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1440 / $0.2120 | Buy Now |
DISTI #
F4558-ND
|
DigiKey | FUSE CLIP CARTRIDGE 10A PCB Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
68 In Stock |
|
$0.1433 / $0.3600 | Buy Now |
DISTI #
576-00300210H
|
Mouser Electronics | Fuse Clips FUSE CLIP RoHS: Not Compliant | 1591 |
|
$0.1510 / $0.3600 | Buy Now |
|
Future Electronics | FUSEHOLDER CLIP-NICKEL PLATING 5 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.1310 / $0.1570 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 37600 |
|
$0.0810 / $0.6000 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 30080 |
|
$0.0880 / $0.8000 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 480 |
|
$0.2880 / $0.9600 | Buy Now |
DISTI #
00300210H
|
TTI | Fuse Clips FUSE CLIP RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$0.1430 / $0.2090 | Buy Now |
|
Chip1Cloud | FUSE CLIP CARTRIDGE 10A PCB | 26000 |
|
RFQ |