Part Details for 003-8618-010 by ITT Interconnect Solutions
Overview of 003-8618-010 by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8618ARUZ | Analog Devices | QUAD PRECISION CMOS RAIL-RAIL | |
LT8618IDDB#TRPBF | Analog Devices | High Efficiency 60V/100mA Sync | |
LT8618JDDB#TRMPBF | Analog Devices | High Efficiency 60V/100mA Sync |
Price & Stock for 003-8618-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9643
|
Newark | Connector |Itt Cannon 003-8618-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$45.7900 / $68.2200 | Buy Now |
DISTI #
2266-003-8618-010-ND
|
DigiKey | 003-8618-010 Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
25 In Stock |
|
$35.5900 / $36.9600 | Buy Now |
DISTI #
003-8618-010
|
Avnet Americas | - Bulk (Alt: 003-8618-010) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$18.8000 / $50.0980 | Buy Now |
DISTI #
965-003-8618-010
|
Mouser Electronics | Circular MIL Spec Connector ADAPT CA PG29 SZ 36 CAD RoHS: Not Compliant | 0 |
|
$34.0500 | Order Now |
DISTI #
ITT003-8618-010
|
Heilind Electronics | 003-8618-010 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector MIL-DTL-5015/26482 Series I CA Bayonet Lock |
25 Partner Stock |
|
$35.4500 / $60.8300 | Buy Now |
DISTI #
61920086
|
Verical | Circular Connector MIL-DTL-5015/26482 Series I CA Bayonet Lock RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$31.4900 / $32.7000 | Buy Now |
DISTI #
003-8618-010
|
TTI | Circular MIL Spec Connector ADAPT CA PG29 SZ 36 CAD Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$32.7700 / $33.7100 | Buy Now |
DISTI #
0038618010-ITT
|
TME | 003-8618-010 Min Qty: 2 | 25 |
|
$35.1488 / $40.5616 | Buy Now |
DISTI #
ITT003-8618-010
|
Interstate Connecting Components | 003-8618-010 | 0 |
|
Buy Now |