Part Details for 003-8617-433 by ITT Interconnect Solutions
Overview of 003-8617-433 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617SMR25EV1Z | Renesas Electronics Corporation | 40V Precision Instrumentation Amplifier with Differential A/D Converter Driver Evaluation Board | |
ISL28617FVZ | Renesas Electronics Corporation | 40V Precision Instrumentation Amplifier with Differential ADC Driver, TSSOP, /Tube | |
ISL28617FVZ-T13 | Renesas Electronics Corporation | 40V Precision Instrumentation Amplifier with Differential ADC Driver |
Price & Stock for 003-8617-433
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
003-8617-433
|
Avnet Americas | - Bulk (Alt: 003-8617-433) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5719 / $24.8843 | Buy Now |
DISTI #
965-003-8617-433
|
Mouser Electronics | Circular MIL Spec Connector 0038617433 | 0 |
|
$25.8800 / $27.3900 | Order Now |
DISTI #
ITT003-8617-433
|
Heilind Electronics | 003-8617-433 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.2300 / $48.6500 | Buy Now |
DISTI #
ITT003-8617-433
|
Interstate Connecting Components | 003-8617-433 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.2300 / $48.6500 | Buy Now |